220 nH Shielded Inductor 32.7 A 1.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1040LR22

DigiKey Part Number
399-MPXV1D1040LR22TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXV1D1040LR22
Description
FIXED IND 220NH 32.7A 1.6 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 32.7 A 1.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1040LR22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
108MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹70.46166₹70,461.66