2700 pF Film Capacitor 500V 1500V (1.5kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P295BL272M500L

DigiKey Part Number
399-P295BL272M500LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P295BL272M500L
Description
CAP FILM RAD SAFETY EMI Y1
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 500V 1500V (1.5kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P295BL272M500L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
500V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹91.86276₹1,46,980.42