ESH107M050AG3KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH336M400AM7AA

DigiKey Part Number
399-ESH336M400AM7AA-ND
Manufacturer
Manufacturer Product Number
ESH336M400AM7AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH336M400AM7AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
304 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,886
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹146.42000₹146.42
10₹94.95200₹949.52
50₹73.51220₹3,675.61
200₹61.10635₹12,221.27
600₹54.05893₹32,435.36
1,000₹51.42394₹51,423.94
2,600₹47.36395₹1,23,146.27
5,000₹45.12784₹2,25,639.20
Manufacturers Standard Package