
BDQQ00141208R33MCA | |
|---|---|
DigiKey Part Number | 553-BDQQ00141208R33MCATR-ND - Tape & Reel (TR) 553-BDQQ00141208R33MCACT-ND - Cut Tape (CT) 553-BDQQ00141208R33MCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00141208R33MCA |
Description | FIXED IND 330NH 4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 4 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹11.08900 | ₹110.89 |
| 100 | ₹9.09500 | ₹909.50 |
| 1,000 | ₹7.47818 | ₹7,478.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.64789 | ₹26,591.56 |
| 8,000 | ₹6.26839 | ₹50,147.12 |
| 12,000 | ₹6.05670 | ₹72,680.40 |
| 20,000 | ₹5.80036 | ₹1,16,007.20 |
| 28,000 | ₹5.63755 | ₹1,57,851.40 |
| 40,000 | ₹5.47016 | ₹2,18,806.40 |