
AC65001-NJB | |
|---|---|
DigiKey Part Number | 5350-AC65001-NJB-ND |
Manufacturer | |
Manufacturer Product Number | AC65001-NJB |
Description | ANT EXT DOME N 868/915 IP67 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome N Type Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.9, 2.4 | |
Return Loss | - | |
Gain | 3.4dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | ISM, LoRaWAN, LPWAN, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,844.85000 | ₹3,844.85 |
| 10 | ₹3,138.50400 | ₹31,385.04 |
| 25 | ₹2,962.08480 | ₹74,052.12 |
| 100 | ₹2,768.17400 | ₹2,76,817.40 |
| 250 | ₹2,675.75400 | ₹6,68,938.50 |


