PFR5101F63J11L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.29309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.54832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.54832
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,056
Unit Price: ₹123.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.49774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.43391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹123.94000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹13.39813
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.52044
Datasheet

Parametric Equivalent


WIMA
In Stock: 3,924
Unit Price: ₹54.05000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹34.14988
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹36.53357
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹35.72453
Datasheet
New at DigiKey
100 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5101F63J11L4BULK

DigiKey Part Number
399-PFR5101F63J11L4BULK-ND
Manufacturer
Manufacturer Product Number
PFR5101F63J11L4BULK
Description
100PF6 1%V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹48.17437₹1,44,523.11