100 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5101J400J11L4BULK

DigiKey Part Number
399-7697-ND
Manufacturer
Manufacturer Product Number
PFR5101J400J11L4BULK
Description
CAP FILM 100PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5101J400J11L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹80.97900₹809.79
50₹63.98160₹3,199.08
100₹58.73510₹5,873.51
500₹49.86756₹24,933.78
1,000₹47.12602₹47,126.02
3,000₹43.73809₹1,31,214.27
5,000₹42.48499₹2,12,424.95
Manufacturers Standard Package