PFR5101J630J11L4BULK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹15.57362
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹13.44138
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹31.75313
Datasheet
100 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5101J630J11L4BULK

DigiKey Part Number
399-7696-ND
Manufacturer
Manufacturer Product Number
PFR5101J630J11L4BULK
Description
CAP FILM 100PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5101J630J11L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹80.88500₹808.85
50₹63.90700₹3,195.35
100₹58.66060₹5,866.06
500₹49.80792₹24,903.96
1,000₹47.06918₹47,069.18
3,000₹43.68435₹1,31,053.05
5,000₹42.43206₹2,12,160.30
Manufacturers Standard Package