
PFR5102H100J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7693-ND |
Manufacturer | |
Manufacturer Product Number | PFR5102H100J11L4BULK |
Description | CAP FILM 1000PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5102H100J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±2.5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2F011001D00HSSD | WIMA | 14,414 | 1928-1255-ND | ₹1,024.00000 | Direct |
| FKP2G011001D00HSSD | WIMA | 11,174 | 1928-1272-ND | ₹1,024.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹94.11800 | ₹941.18 |
| 50 | ₹74.97740 | ₹3,748.87 |
| 100 | ₹69.05080 | ₹6,905.08 |
| 500 | ₹59.03892 | ₹29,519.46 |
| 1,000 | ₹55.94049 | ₹55,940.49 |
| 3,000 | ₹52.11303 | ₹1,56,339.09 |
| 5,000 | ₹50.69691 | ₹2,53,484.55 |