
PFR5151J630J11L4BULK | |
---|---|
DigiKey Part Number | 399-7685-ND |
Manufacturer | |
Manufacturer Product Number | PFR5151J630J11L4BULK |
Description | CAP FILM 150PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5151J630J11L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹115.36000 | ₹115.36 |
10 | ₹75.51800 | ₹755.18 |
50 | ₹59.68660 | ₹2,984.33 |
100 | ₹54.80580 | ₹5,480.58 |
500 | ₹46.55478 | ₹23,277.39 |
1,000 | ₹44.00262 | ₹44,002.62 |
3,000 | ₹40.84821 | ₹1,22,544.63 |
5,000 | ₹39.68151 | ₹1,98,407.55 |