
PFR5221J63J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7681-ND |
Manufacturer | |
Manufacturer Product Number | PFR5221J63J11L4BULK |
Description | CAP FILM 220PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5221J63J11L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹82.28300 | ₹822.83 |
| 50 | ₹65.08120 | ₹3,254.06 |
| 100 | ₹59.76020 | ₹5,976.02 |
| 500 | ₹50.78264 | ₹25,391.32 |
| 1,000 | ₹48.00384 | ₹48,003.84 |
| 3,000 | ₹44.57117 | ₹1,33,713.51 |
| 5,000 | ₹43.30148 | ₹2,16,507.40 |