PFR5331K400J11L16.5TA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹12.31344
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹14.34766
Datasheet
New at DigiKey
330 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5331K400J11L16.5TA18

DigiKey Part Number
399-PFR5331K400J11L16.5TA18TB-ND
Manufacturer
Manufacturer Product Number
PFR5331K400J11L16.5TA18
Description
330PF4 10%V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
5,100₹44.15171₹2,25,173.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.