
PHE426DJ4330JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426DJ4330JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426DJ4330JR05 |
Description | CAP FILM 3300PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426DJ4330JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.58300 | ₹275.83 |
| 50 | ₹20.57540 | ₹1,028.77 |
| 100 | ₹18.42290 | ₹1,842.29 |
| 500 | ₹14.81284 | ₹7,406.42 |
| 2,000 | ₹12.77813 | ₹25,556.26 |
| 4,000 | ₹12.02286 | ₹48,091.44 |
| 6,000 | ₹11.64468 | ₹69,868.08 |