
PHE450KD6470JR06L2 | |
|---|---|
DigiKey Part Number | 399-12773-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KD6470JR06L2 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KD6470JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.413" W (26.00mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹309.38000 | ₹309.38 |
| 10 | ₹216.65700 | ₹2,166.57 |
| 50 | ₹179.69980 | ₹8,984.99 |
| 264 | ₹155.61356 | ₹41,081.98 |
| 528 | ₹148.45695 | ₹78,385.27 |
| 1,056 | ₹142.56488 | ₹1,50,548.51 |
| 2,640 | ₹136.34136 | ₹3,59,941.19 |
| 5,016 | ₹132.84039 | ₹6,66,327.40 |