2.2 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KF7220JR06L2

DigiKey Part Number
399-12775-ND
Manufacturer
Manufacturer Product Number
PHE450KF7220JR06L2
Description
CAP FILM 2.2UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450KF7220JR06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.827" W (31.50mm x 21.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹529.30000₹529.30
10₹386.16300₹3,861.63
50₹329.15160₹16,457.58
108₹309.78306₹33,456.57
540₹280.58822₹1,51,517.64
1,080₹271.54487₹2,93,268.46
2,592₹262.36569₹6,80,051.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.