PHE450 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KK3820JR05

DigiKey Part Number
399-PHE450KK3820JR05-ND
Manufacturer
Manufacturer Product Number
PHE450KK3820JR05
Description
CAP FILM 820PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450KK3820JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,901
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹63.01000₹63.01
10₹39.40100₹394.01
50₹30.10060₹1,505.03
100₹27.23430₹2,723.43
500₹22.40508₹11,202.54
1,000₹20.91158₹20,911.58
3,000₹19.06816₹57,204.48
5,000₹18.38640₹91,932.00
Manufacturers Standard Package