0.068 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450MB5680JR06

DigiKey Part Number
399-PHE450MB5680JR06-ND
Manufacturer
Manufacturer Product Number
PHE450MB5680JR06
Description
CAP FILM 0.068UF 5% 630VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450MB5680JR06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹153.76000₹153.76
10₹102.31800₹1,023.18
50₹81.92920₹4,096.46
100₹75.63910₹7,563.91
800₹62.70136₹50,161.09
1,600₹59.81551₹95,704.82
3,200₹57.43956₹1,83,806.59
5,600₹55.83089₹3,12,652.98
Manufacturers Standard Package