
PHE450MK4560JR05 | |
|---|---|
DigiKey Part Number | 399-7736-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MK4560JR05 |
Description | CAP FILM 5600PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MK4560JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.66100 | ₹456.61 |
| 50 | ₹35.01920 | ₹1,750.96 |
| 100 | ₹31.74850 | ₹3,174.85 |
| 500 | ₹26.20950 | ₹13,104.75 |
| 1,000 | ₹24.49860 | ₹24,498.60 |
| 3,000 | ₹22.38483 | ₹67,154.49 |
| 5,000 | ₹21.60331 | ₹1,08,016.55 |