
PHE450PA4220JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450PA4220JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PA4220JR05 |
Description | CAP FILM 2200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PA4220JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.57500 | ₹495.75 |
| 50 | ₹38.15040 | ₹1,907.52 |
| 100 | ₹34.63720 | ₹3,463.72 |
| 500 | ₹28.71620 | ₹14,358.10 |
| 1,000 | ₹26.88602 | ₹26,886.02 |
| 3,000 | ₹24.62409 | ₹73,872.27 |
| 5,000 | ₹23.78778 | ₹1,18,938.90 |