
PHE450SF5470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SF5470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SF5470JR06L2 |
Description | CAP FILM 0.047UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450SF5470JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.99000 | ₹341.99 |
| 10 | ₹241.16500 | ₹2,411.65 |
| 50 | ₹201.03940 | ₹10,051.97 |
| 216 | ₹177.40718 | ₹38,319.95 |
| 648 | ₹165.06434 | ₹1,06,961.69 |
| 1,080 | ₹160.49821 | ₹1,73,338.07 |
| 2,592 | ₹154.04271 | ₹3,99,278.70 |
| 5,184 | ₹149.94318 | ₹7,77,305.45 |