
MMK5104J63J01L15.0ABULK | |
|---|---|
DigiKey Part Number | 399-MMK5104J63J01L15.0ABULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5104J63J01L15.0ABULK |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5104J63J01L15.0ABULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.34300 | ₹363.43 |
| 50 | ₹27.58300 | ₹1,379.15 |
| 100 | ₹24.89000 | ₹2,489.00 |
| 500 | ₹20.33878 | ₹10,169.39 |
| 2,000 | ₹17.77477 | ₹35,549.54 |
| 4,000 | ₹16.82264 | ₹67,290.56 |