
PHE840ET7330MF18R06L2 | |
|---|---|
DigiKey Part Number | PHE840ET7330MF18R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840ET7330MF18R06L2 |
Description | CAP FILM 3.3UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840ET7330MF18R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 1.220" W (31.50mm x 31.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹625.28000 | ₹625.28 |
| 10 | ₹460.89800 | ₹4,608.98 |
| 72 | ₹384.21111 | ₹27,663.20 |
| 144 | ₹365.91035 | ₹52,691.09 |
| 504 | ₹340.63181 | ₹1,71,678.43 |
| 1,008 | ₹330.01988 | ₹3,32,660.04 |
| 2,520 | ₹318.80706 | ₹8,03,393.79 |