
PHE840MA5220MA01R17 | |
|---|---|
DigiKey Part Number | 399-19848-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MA5220MA01R17 |
Description | CAP FILM 0.022UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MA5220MA01R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.73300 | ₹337.33 |
| 50 | ₹25.47700 | ₹1,273.85 |
| 100 | ₹22.93310 | ₹2,293.31 |
| 500 | ₹18.63720 | ₹9,318.60 |
| 1,000 | ₹17.31023 | ₹17,310.23 |
| 3,000 | ₹15.67171 | ₹47,015.13 |
| 5,000 | ₹15.06594 | ₹75,329.70 |