
PHE840MD6330MD17R06L2 | |
---|---|
DigiKey Part Number | 399-PHE840MD6330MD17R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MD6330MD17R06L2 |
Description | CAP FILM 0.33UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MD6330MD17R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹130.45000 | ₹130.45 |
10 | ₹85.81200 | ₹858.12 |
50 | ₹68.25880 | ₹3,412.94 |
216 | ₹57.94806 | ₹12,516.78 |
648 | ₹52.57160 | ₹34,066.40 |
1,080 | ₹50.58344 | ₹54,630.12 |
2,592 | ₹47.77375 | ₹1,23,829.56 |
5,184 | ₹45.98988 | ₹2,38,411.54 |