
PLT-02 | |
|---|---|
DigiKey Part Number | 399-18886-ND |
Manufacturer | |
Manufacturer Product Number | PLT-02 |
Description | CMC 7.5UH 300MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 110V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.453" L x 0.374" W (11.50mm x 9.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 10 | ₹298.47500 | ₹2,984.75 |
| 25 | ₹276.12880 | ₹6,903.22 |
| 50 | ₹260.36160 | ₹13,018.08 |
| 100 | ₹245.49850 | ₹24,549.85 |
| 250 | ₹227.16884 | ₹56,792.21 |
| 900 | ₹203.86301 | ₹1,83,476.71 |
| 1,800 | ₹198.02025 | ₹3,56,436.45 |