PME271Y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y433MR30

DigiKey Part Number
399-7492-ND
Manufacturer
Manufacturer Product Number
PME271Y433MR30
Description
CAP FILM 3300PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y433MR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.161" W (13.50mm x 4.10mm)
Height - Seated (Max)
0.323" (8.20mm)
Termination
PC Pins
Lead Spacing
0.402" (10.20mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22,230 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹103.83000₹103.83
10₹67.17600₹671.76
50₹52.76480₹2,638.24
100₹48.32780₹4,832.78
500₹40.82218₹20,411.09
1,000₹38.50162₹38,501.62
3,000₹35.63443₹1,06,903.29
5,000₹34.57381₹1,72,869.05
Manufacturers Standard Package

Other Suppliers on DigiKey

22,230In Stock
Ships from WEC