10000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y510MR19T0

DigiKey Part Number
399-11796-2-ND - Tape & Reel (TR)
399-11796-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PME271Y510MR19T0
Description
CAP FILM 10000PF 20% 1KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y510MR19T0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.728" L x 0.205" W (18.50mm x 5.20mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.598" (15.20mm)
Voltage Rating - AC
250V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,696
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹177.99000₹177.99
10₹119.65100₹1,196.51
50₹96.41020₹4,820.51
100₹89.23490₹8,923.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹76.05530₹45,633.18
1,200₹72.49017₹86,988.20
1,800₹70.70384₹1,27,266.91
3,000₹68.72436₹2,06,173.08
4,200₹67.56695₹2,83,781.19
6,000₹66.45327₹3,98,719.62
Manufacturers Standard Package