


PME271YB5100MR19T0 | |
|---|---|
DigiKey Part Number | 399-7501-2-ND - Tape & Reel (TR) 399-7501-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271YB5100MR19T0 |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YB5100MR19T0 Models |
Category | Operating Temperature -40°C ~ 115°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.728" L x 0.205" W (18.50mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.598" (15.20mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹108.93400 | ₹1,089.34 |
| 50 | ₹87.40840 | ₹4,370.42 |
| 100 | ₹80.75500 | ₹8,075.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹68.51345 | ₹41,108.07 |
| 1,200 | ₹65.20458 | ₹78,245.50 |
| 1,800 | ₹63.54664 | ₹1,14,383.95 |
| 3,000 | ₹61.70932 | ₹1,85,127.96 |
| 4,200 | ₹60.63502 | ₹2,54,667.08 |
| 6,000 | ₹59.60146 | ₹3,57,608.76 |