
R413D1470JMT0K | |
|---|---|
DigiKey Part Number | 399-R413D1470JMT0K-ND |
Manufacturer | |
Manufacturer Product Number | R413D1470JMT0K |
Description | CAP FILM 4700PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413D1470JMT0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.33400 | ₹583.34 |
| 50 | ₹45.26980 | ₹2,263.49 |
| 100 | ₹41.26280 | ₹4,126.28 |
| 800 | ₹33.02511 | ₹26,420.09 |
| 1,600 | ₹31.18819 | ₹49,901.10 |
| 3,200 | ₹29.67712 | ₹94,966.78 |
| 5,600 | ₹28.65403 | ₹1,60,462.57 |