
T140D476K050AT01007200 | |
|---|---|
DigiKey Part Number | 399-T140D476K050AT01007200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T140D476K050AT01007200 |
Description | CAP TANT AXL 125C |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T140D476K050AT01007200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.341" Dia x 0.750" L (8.66mm x 19.05mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |