2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1220DQ00M

DigiKey Part Number
399-19280-1-ND - Cut Tape (CT)
399-19280-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R413F1220DQ00M
Description
CAP FILM 2200PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F1220DQ00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹40.25600₹402.56
50₹30.69540₹1,534.77
100₹27.73220₹2,773.22
500₹22.75044₹11,375.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹21.20913₹21,209.13
2,000₹19.94181₹39,883.62
3,000₹19.30690₹57,920.70
5,000₹18.60365₹93,018.25
7,000₹18.19230₹1,27,346.10
10,000₹17.79685₹1,77,968.50
Manufacturers Standard Package