
R413I2150CKM1M | |
|---|---|
DigiKey Part Number | 399-R413I2150CKM1MTR-ND - Tape & Reel (TR) 399-R413I2150CKM1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2150CKM1M |
Description | CAP FILM 0.015UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2150CKM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.84100 | ₹418.41 |
| 50 | ₹31.98140 | ₹1,599.07 |
| 100 | ₹28.92490 | ₹2,892.49 |
| 500 | ₹23.77174 | ₹11,885.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹21.73023 | ₹27,162.79 |
| 2,500 | ₹20.49980 | ₹51,249.50 |
| 3,750 | ₹19.88390 | ₹74,564.62 |
| 6,250 | ₹19.20124 | ₹1,20,007.75 |
| 8,750 | ₹18.80195 | ₹1,64,517.06 |
| 12,500 | ₹18.41795 | ₹2,30,224.38 |