
R413I2150DQM1M | |
|---|---|
DigiKey Part Number | 399-R413I2150DQM1MCT-ND - Cut Tape (CT) 399-R413I2150DQM1MTB-ND |
Manufacturer | |
Manufacturer Product Number | R413I2150DQM1M |
Description | CAP FILM 0.015UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2150DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.65100 | ₹266.51 |
| 50 | ₹19.88580 | ₹994.29 |
| 100 | ₹17.80780 | ₹1,780.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹13.52828 | ₹10,822.62 |
| 1,600 | ₹12.57661 | ₹20,122.58 |
| 2,400 | ₹12.10059 | ₹29,041.42 |
| 4,000 | ₹11.57324 | ₹46,292.96 |
| 5,600 | ₹11.26502 | ₹63,084.11 |
| 8,000 | ₹10.96846 | ₹87,747.68 |