R413I23304000M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹107.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹40.73160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹42.16400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹43.92661
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹40.12403
Datasheet

Parametric Equivalent


KEMET
In Stock: 930
Unit Price: ₹107.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹38.38331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹45.67519
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹46.79242
Datasheet
0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I23304000M

DigiKey Part Number
399-20839-ND
Manufacturer
Manufacturer Product Number
R413I23304000M
Description
CAP FILM 0.033UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I23304000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹42.07162₹21,035.81
Manufacturers Standard Package