0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N32200000K

DigiKey Part Number
399-R413N32200000K-ND
Manufacturer
Manufacturer Product Number
R413N32200000K
Description
CAP FILM 0.22UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N32200000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹205.01000₹205.01
10₹139.03400₹1,390.34
50₹112.86680₹5,643.34
300₹94.81363₹28,444.09
600₹89.93692₹53,962.15
1,200₹85.91983₹1,03,103.80
2,700₹82.11205₹2,21,702.54
5,100₹79.67513₹4,06,343.16
Manufacturers Standard Package