
R413R32200000M | |
|---|---|
DigiKey Part Number | 399-13443-ND |
Manufacturer | |
Manufacturer Product Number | R413R32200000M |
Description | CAP FILM 0.22UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R32200000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹149.84300 | ₹1,498.43 |
| 50 | ₹122.12960 | ₹6,106.48 |
| 480 | ₹99.36733 | ₹47,696.32 |
| 960 | ₹94.83034 | ₹91,037.13 |
| 1,440 | ₹92.55699 | ₹1,33,282.07 |
| 2,880 | ₹89.22203 | ₹2,56,959.45 |
| 5,280 | ₹86.79182 | ₹4,58,260.81 |
