
R413R36800000K | |
|---|---|
DigiKey Part Number | 399-R413R36800000K-ND |
Manufacturer | |
Manufacturer Product Number | R413R36800000K |
Description | CAP FILM 0.68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R36800000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹352.24000 | ₹352.24 |
| 10 | ₹248.71300 | ₹2,487.13 |
| 50 | ₹207.59980 | ₹10,379.99 |
| 256 | ₹181.19582 | ₹46,386.13 |
| 512 | ₹173.16762 | ₹88,661.82 |
| 1,024 | ₹166.55724 | ₹1,70,554.61 |
| 2,560 | ₹159.57411 | ₹4,08,509.72 |
| 5,120 | ₹155.36090 | ₹7,95,447.81 |