
R41BN247050T0K | |
|---|---|
DigiKey Part Number | 399-R41BN247050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BN247050T0K |
Description | CAP FILM 0.047UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BN247050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.36600 | ₹633.66 |
| 50 | ₹49.40720 | ₹2,470.36 |
| 100 | ₹45.11130 | ₹4,511.13 |
| 500 | ₹37.85402 | ₹18,927.01 |
| 1,000 | ₹35.61010 | ₹35,610.10 |
| 2,500 | ₹33.24168 | ₹83,104.20 |
| 5,000 | ₹31.81389 | ₹1,59,069.45 |