
R41BR368050T0K | |
|---|---|
DigiKey Part Number | 399-R41BR368050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BR368050T0K |
Description | CAP FILM 0.68UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BR368050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹376.47000 | ₹376.47 |
| 10 | ₹267.53700 | ₹2,675.37 |
| 50 | ₹224.09360 | ₹11,204.68 |
| 128 | ₹206.47977 | ₹26,429.41 |
| 512 | ₹187.67516 | ₹96,089.68 |
| 1,024 | ₹180.68256 | ₹1,85,018.94 |
| 2,560 | ₹173.29466 | ₹4,43,634.33 |
| 5,120 | ₹168.83865 | ₹8,64,453.89 |