10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F210000H1K

DigiKey Part Number
399-R463F210000H1K-ND
Manufacturer
Manufacturer Product Number
R463F210000H1K
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F210000H1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹27.76900₹277.69
50₹20.74320₹1,037.16
100₹18.58130₹1,858.13
500₹14.94704₹7,473.52
1,300₹13.45248₹17,488.22
2,600₹12.59373₹32,743.70
5,200₹11.88731₹61,814.01
Manufacturers Standard Package