
R463F2330DQH1K | |
|---|---|
DigiKey Part Number | 399-R463F2330DQH1KCT-ND - Cut Tape (CT) 399-R463F2330DQH1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2330DQH1K |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2330DQH1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.60800 | ₹286.08 |
| 50 | ₹21.37680 | ₹1,068.84 |
| 100 | ₹19.15900 | ₹1,915.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹14.63020 | ₹11,704.16 |
| 1,600 | ₹13.62204 | ₹21,795.26 |
| 2,400 | ₹13.11710 | ₹31,481.04 |
| 4,000 | ₹12.55775 | ₹50,231.00 |
| 5,600 | ₹12.23083 | ₹68,492.65 |
| 8,000 | ₹11.91639 | ₹95,331.12 |