PHE426DJ4100JR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426HJ6220JR05

DigiKey Part Number
399-PHE426HJ6220JR05-ND
Manufacturer
Manufacturer Product Number
PHE426HJ6220JR05
Description
CAP FILM 0.22UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426HJ6220JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹103.83000₹103.83
10₹67.35400₹673.54
50₹52.92460₹2,646.23
100₹48.46090₹4,846.09
500₹40.94642₹20,473.21
1,000₹38.62054₹38,620.54
3,000₹35.74713₹1,07,241.39
5,000₹34.68403₹1,73,420.15
Manufacturers Standard Package