
LBUA5QJ2AB-828 | |
|---|---|
DigiKey Part Number | 490-LBUA5QJ2AB-828TR-ND - Tape & Reel (TR) 490-LBUA5QJ2AB-828CT-ND - Cut Tape (CT) 490-LBUA5QJ2AB-828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBUA5QJ2AB-828 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2, UWB Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,658.60000 | ₹2,658.60 |
| 10 | ₹2,320.98400 | ₹23,209.84 |
| 25 | ₹2,204.03520 | ₹55,100.88 |
| 100 | ₹2,043.75540 | ₹2,04,375.54 |
| 250 | ₹1,981.78668 | ₹4,95,446.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,816.68996 | ₹18,16,689.96 |









