
R463I356040N0M | |
|---|---|
DigiKey Part Number | 399-R463I356040N0M-ND |
Manufacturer | |
Manufacturer Product Number | R463I356040N0M |
Description | CAP FILM 0.56UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I356040N0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.66400 | ₹606.64 |
| 50 | ₹47.22660 | ₹2,361.33 |
| 350 | ₹37.36760 | ₹13,078.66 |
| 700 | ₹34.97270 | ₹24,480.89 |
| 1,050 | ₹33.77327 | ₹35,461.93 |
| 2,800 | ₹31.38005 | ₹87,864.14 |
| 5,250 | ₹30.15854 | ₹1,58,332.33 |