
R463R368040M1M | |
|---|---|
DigiKey Part Number | 399-18735-ND |
Manufacturer | |
Manufacturer Product Number | R463R368040M1M |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R368040M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹88.34000 | ₹883.40 |
| 50 | ₹70.11320 | ₹3,505.66 |
| 408 | ₹55.95956 | ₹22,831.50 |
| 816 | ₹52.84423 | ₹43,120.89 |
| 1,224 | ₹51.28427 | ₹62,771.95 |
| 2,856 | ₹48.54384 | ₹1,38,641.21 |
| 5,304 | ₹46.91539 | ₹2,48,839.23 |