
R463R410000M1M | |
|---|---|
DigiKey Part Number | 399-13439-ND |
Manufacturer | |
Manufacturer Product Number | R463R410000M1M |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R410000M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.89000 | ₹151.89 |
| 10 | ₹100.64100 | ₹1,006.41 |
| 50 | ₹80.43820 | ₹4,021.91 |
| 100 | ₹74.18540 | ₹7,418.54 |
| 560 | ₹63.04200 | ₹35,303.52 |
| 1,120 | ₹59.87533 | ₹67,060.37 |
| 2,800 | ₹56.53062 | ₹1,58,285.74 |
| 5,040 | ₹54.79596 | ₹2,76,171.64 |
