R463R422050M1M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 868
Unit Price: ₹299.13000
Datasheet
2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R422050M1M

DigiKey Part Number
399-R463R422050M1M-ND
Manufacturer
Manufacturer Product Number
R463R422050M1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R422050M1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.106" (28.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹233.90000₹233.90
10₹160.28000₹1,602.80
50₹131.05680₹6,552.84
176₹115.86301₹20,391.89
528₹106.34676₹56,151.09
1,056₹101.68922₹1,07,383.82
2,640₹96.76978₹2,55,472.22
5,104₹93.93419₹4,79,440.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.