
R46KF2100CKN0K | |
|---|---|
DigiKey Part Number | 399-R46KF2100CKN0KTR-ND - Tape & Reel (TR) 399-R46KF2100CKN0KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF2100CKN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2100CKN0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.49300 | ₹424.93 |
| 50 | ₹32.48460 | ₹1,624.23 |
| 100 | ₹29.40020 | ₹2,940.02 |
| 500 | ₹24.18550 | ₹12,092.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.76577 | ₹32,648.65 |
| 3,000 | ₹20.58168 | ₹61,745.04 |
| 4,500 | ₹19.98902 | ₹89,950.59 |
| 7,500 | ₹19.33187 | ₹1,44,989.02 |
| 10,500 | ₹18.94764 | ₹1,98,950.22 |
| 15,000 | ₹18.57812 | ₹2,78,671.80 |