
R46KI22200001M | |
|---|---|
DigiKey Part Number | 399-19267-ND |
Manufacturer | |
Manufacturer Product Number | R46KI22200001M |
Description | CAP FILM 0.022UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI22200001M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.24200 | ₹322.42 |
| 50 | ₹24.26560 | ₹1,213.28 |
| 100 | ₹21.81480 | ₹2,181.48 |
| 500 | ₹17.68298 | ₹8,841.49 |
| 2,000 | ₹15.35799 | ₹30,715.98 |
| 4,000 | ₹14.49438 | ₹57,977.52 |
| 6,000 | ₹14.06177 | ₹84,370.62 |