
R46KI2220DQ01M | |
|---|---|
DigiKey Part Number | 399-R46KI2220DQ01MCT-ND - Cut Tape (CT) 399-R46KI2220DQ01MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI2220DQ01M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2220DQ01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.15600 | ₹361.56 |
| 50 | ₹27.39660 | ₹1,369.83 |
| 100 | ₹24.69430 | ₹2,469.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹19.15555 | ₹15,324.44 |
| 1,600 | ₹17.92316 | ₹28,677.06 |
| 2,400 | ₹17.30619 | ₹41,534.86 |
| 4,000 | ₹16.62252 | ₹66,490.08 |
| 5,600 | ₹16.22302 | ₹90,848.91 |
| 8,000 | ₹15.83871 | ₹1,26,709.68 |